08MS36-06-1-07N

Grayhill
706-08MS36-06-1-07N
08MS36-06-1-07N

Mfr.:

Description:
Rotary Switches 08MS36-06-1-07N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,18 € 210,18 €
161,42 € 807,10 €
159,86 € 7.993,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
7 Position
8 Deck
1 Pole
75 mA, 125 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Through Hole
Gold over Silver
Flatted - D
Actuator Length: 12.7 mm
Actuator Style: Flatted - D
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.