08M36-02-1-04N

Grayhill
706-08M36-02-1-04N
08M36-02-1-04N

Mfr.:

Description:
Rotary Switches Rotary Switch,Military, 36°, 2 deck, 1 pole/deck, 4 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,44 € 77,44 €
74,09 € 370,45 €
62,97 € 629,70 €
60,52 € 1.210,40 €
58,88 € 2.944,00 €
56,19 € 5.619,00 €
55,96 € 11.192,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
2 Deck
1 Pole
75 mA, 125 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Through Hole
Gold over Silver
Flatted - D
Actuator Length: 12.7 mm
Actuator Style: Flatted - D
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99