08A36-04-1-02S

Grayhill
706-08A36-04-1-02S
08A36-04-1-02S

Mfr.:

Description:
Rotary Switches Rotary Switch,Standard, 36°, 4 deck, 1 pole/deck, 2 positions/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,21 € 81,21 €
77,69 € 388,45 €
66,03 € 660,30 €
63,46 € 1.269,20 €
61,73 € 3.086,50 €
58,92 € 5.892,00 €
58,68 € 11.736,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
4 Deck
1 Pole
20 mA, 50 mA
28 VDC
125 VAC
36 deg
Shorting
Solder Lug
Through Hole
Gold over Silver
Flatted - D
Actuator Length: 12.7 mm
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.