083162-2-03N

Grayhill
706-083162-2-03N
083162-2-03N

Mfr.:

Description:
Rotary Switches 08A36-02-2-03N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,49 € 71,49 €
63,52 € 317,60 €
62,56 € 625,60 €
57,19 € 1.429,75 €
53,62 € 2.681,00 €
50,94 € 5.094,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
2 Deck
2 Pole
20 mA, 50 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Through Hole
Gold over Silver
Flatted - D
Actuator Length: 12.7 mm
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 08A36-02-2-03N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99