083161-2-03S

Grayhill
706-083161-2-03S
083161-2-03S

Mfr.:

Description:
Rotary Switches 08A36-01-2-03S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,29 € 89,29 €
89,20 € 446,00 €
59,13 € 591,30 €
57,76 € 1.155,20 €
57,53 € 2.876,50 €
48,38 € 4.838,00 €
47,21 € 9.442,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
2 Pole
20 mA, 50 mA
28 VDC
125 VAC
36 deg
Shorting
Solder Lug
Through Hole
Gold over Silver
Flatted - D
Actuator Length: 12.7 mm
Actuator Style: Flatted - D
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 08A36-01-2-03S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.