07C1040-1

Grayhill
706-07C1040-1
07C1040-1

Mfr.:

Description:
Switch Fixings PushBtn Switch Decorative nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,72 € 37,20 €
3,62 € 90,50 €
3,30 € 165,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Fixings
RoHS:  
Hardware
Nut
Pushbutton Switches
30 Series
Brand: Grayhill
Features: Decorative mounting nut for use with 15/32 in bushings
Height: 3.1 mm
Illumination: Non-Illuminated
Material: Brass
Outside Diameter: 19.6 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 19.1 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7415330000
CNHTS:
8536500090
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL