05002-02N

Grayhill
706-05002-02N
05002-02N

Mfr.:

Description:
Rotary Switches 05A36-02-1-02N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
911,29 € 911,29 €
607,58 € 3.037,90 €
596,00 € 5.960,00 €
591,83 € 11.836,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
115 VDC
220 VAC
Non-Shorting
Solder Lug
Panel Mount
Tin
Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 220 VAC, 115 VDC
Part # Aliases: 05A36-02-1-02N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.