04J-AS-T02

Grayhill
706-04J-AS-T02
04J-AS-T02

Mfr.:

Description:
Joysticks ASM,JOYSTICK,4WAY,SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,21 € 156,21 €
133,95 € 669,75 €
125,36 € 1.253,60 €
118,45 € 2.961,25 €
109,71 € 5.485,50 €
106,92 € 10.692,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional, Center Select
Digital (Mechanical Switch)
Castle
28 VDC/115 VAC
500 mA, 2 A
- 55 C
+ 85 C
Panel Mount
Solder Lug
IP68
Center Pushbutton
04J
Brand: Grayhill
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 44,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.