04J-AP-C12

Grayhill
706-04J-AP-C12
04J-AP-C12

Mfr.:

Description:
Joysticks ASM,JOYSTICK,4WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,18 € 137,18 €
131,33 € 1.313,30 €
128,35 € 3.208,75 €
123,13 € 6.156,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional, Center Select
Digital (Mechanical Switch)
Conical
28 VDC/115 VAC
500 mA, 2 A
- 55 C
+ 85 C
Panel Mount
PC Pin
IP68
Center Pushbutton
04J
Brand: Grayhill
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.