02-41

Grayhill
706-02-41
02-41

Mfr.:

Description:
Circuit Board Hardware - PCB TEST CLIP HDWR ULTRA MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
4,69 € 117,25 €
4,64 € 232,00 €
4,61 € 4.610,00 €
4,52 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Circuit Board Hardware - PCB
RoHS:  
Clips
Ultra Miniature
10.31 mm
#2-56
Brand: Grayhill
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL