02-0

Grayhill
706-02-0
02-0

Mfr.:

Description:
Test Clips Hardware Standard Threaded stud

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
4,51 € 45,10 €
4,23 € 105,75 €
4,02 € 201,00 €
3,84 € 384,00 €
3,59 € 897,50 €
3,42 € 1.710,00 €
3,26 € 3.260,00 €
3,07 € 7.675,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Test Clips
RoHS:  
General Purpose Clips
General Purpose
Brand: Grayhill
Contact Material: Brass
Contact Plating: Nickel
Description/Function: Threaded stud test clip
Features: Rapid, easy connections
Length: 31.75 mm
Number of Pins: 1
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536500090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL