CON-SOCJ-2155

992-CON-SOCJ-2155
CON-SOCJ-2155

Mfr.:

Description:
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Gravitech
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jacks
2.1 mm
5.5 mm
Panel
Solder Lug
Right Angle
Brand: Gravitech
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Subcategory: Power Connectors
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.