89S01S010240

Gore
880-89S01S010240
89S01S010240

Mfr.:

Description:
RF Cable Assemblies 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMA pin (male), straight, short Connector B = SMA pin (male), straight, short Overall length of 024.0 inches Max Frequency: 18.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
523,40 € 523,40 €
523,21 € 5.232,10 €
441,90 € 11.047,50 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Cable Assemblies
Brand: Gore
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000