4F0BA0BX0480

Gore
880-4F0BA0BX0480
4F0BA0BX0480

Mfr.:

Description:
RF Cable Assemblies 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.649,03 € 2.649,03 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Cable Assemblies
Brand: Gore
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000