2Z0AK0BW048.0

Gore
880-2Z0AK0BW048.0
2Z0AK0BW048.0

Mfr.:

Description:
RF Cable Assemblies GORE RF Standard Cable Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.010,42 € 4.020,84 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Cable Assemblies
RoHS:  
2.4 mm
Plug (Male)
Straight
2.4 mm
Jack (Female)
Straight
1.219 m (4 ft)
50 Ohms
50 GHz
Bulk
Brand: Gore
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 2Z0AK0BW0480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8544420102