2Z0AJ0AK048.0

Gore
880-2Z0AJ0AK048.0
2Z0AJ0AK048.0

Mfr.:

Description:
RF Cable Assemblies RF Assy 50GHZ 48in .140"OD 2.4mm Ma/Fe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.111,65 € 2.111,65 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Straight
1.219 m (4 ft)
50 Ohms
50 GHz
Purple
Bulk
Brand: Gore
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 2Z0AJ0AK0480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99