0TD01D01060.0

Gore
880-0TD01D01060.0
0TD01D01060.0

Mfr.:

Description:
RF Test Cables 26.5GHz 60"L Ruggdzd EndA 3.5 EndB 3.5

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.124,99 € 2.124,99 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
3.5 mm
Plug (Male)
3.5 mm
Plug (Male)
26.5 GHz
50 Ohms
5 ft
100000 Cycle
85 %
Brand: Gore
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Phaseflex
Part # Aliases: 0TD01D010600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99