0K0CQ0CQ072.0

Gore
880-0K0CQ0CQ072.0
0K0CQ0CQ072.0

Mfr.:

Description:
RF Test Cables PhaseFlex Cable Assy 40GHz 2.92mm Pin

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.734,48 € 2.734,48 €

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
2.92 mm
Plug (Male)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
6 ft
50000 Cycle
85 %
Brand: Gore
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Phaseflex
Part # Aliases: 0K0CQ0CQ0720
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

CNHTS:
8504500000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99