WK-3

Global Specialties
510-WK-3
WK-3

Mfr.:

Description:
Jumper Wires 70pc JUMPER WIRE KIT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/18/2026
15
Expected 6/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,56 € 7,56 €

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: Jumper Wires
RoHS:
22 AWG
Brand: Global Specialties
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 74,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GLOBAL SPECIALTIES