PB-70M

Global Specialties
510-PB-70M
PB-70M

Mfr.:

Description:
PCBs & Breadboards EXTERNALLY POWERED 1660 TIE-PT BREADBRD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 4/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,56 € 34,56 €

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Solderless
21.5 m
13 m
Brand: Global Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.7 m
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 408,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99