PB-503

Global Specialties
510-PB-503
PB-503

Mfr.:

Description:
Component Kits 5V/5-15VDC 2520TP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Global Specialties PB-503A
Global Specialties
PCBs & Breadboards Desktop Circuit Design Trainer

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: Component Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Trainer Kits
Analog and Digital Design Workstation
Brand: Global Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: Desktop Analog and Digital Design Trainer
Unit Weight: 3,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

TARIC:
9023008000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99