LCR-58

Global Specialties
510-LCR-58
LCR-58

Mfr.:

Description:
Digital Multimeters Tweezer LCR Meter

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 6/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,80 € 145,80 €

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: Digital Multimeters
RoHS:
LCR Meters
Tweezer Style
1 %, 3 %
60 Ohms to 20 MOhms
600 pF to 6 mF
6000
100 Hz, 120 Hz, 1 kHz, 10 kHz
Auto, Manual
Data Hold
Brand: Global Specialties
Mounting Style: Hand Held
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 222,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030841000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.