GSK-444

Global Specialties
510-GSK-444
GSK-444

Mfr.:

Description:
Switch Development Tools DIGITAL MULTIFUNCTN TIMER SWITCH 1S-99HR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: Switch Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
12 V
Brand: Global Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Circuits: Quad
Operating Supply Current: 90 mA
Product Type: Switch Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541402000
ECCN:
EAR99

FEATURED PRODUCTS
GLOBAL SPECIALTIES