EXP-355

Global Specialties
510-EXP-355
EXP-355

Mfr.:

Description:
PCBs & Breadboards SOLDERLESS BREADBRD 470 TIE-PTS 8 HOLES

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
23
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
4.12 in
2.31 in
Brand: Global Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.33 in
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99