MWDM2L-9NSL-497

Glenair
631-MWDM2L-9NSL-497
MWDM2L-9NSL-497

Mfr.:

Description:
D-Sub Micro-D Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
Male
9 Position
2 Row
Solder Cup
Straight
Panel Mount
Brand: Glenair
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 A
Insulation: Insulated
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: D-Sub Connectors
Voltage Rating: 600 VAC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99