MWDM2L-69S-4J7-36K

Glenair
631-MWDM2L-69S4J736K
MWDM2L-69S-4J7-36K

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
Female
69 Position
Crimp
Straight
Wire
Brand: Glenair
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Wire Gauge: 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99