MWDM2L-51S-4K7-72B

Glenair
654-MWDM2L51S4K772B
MWDM2L-51S-4K7-72B

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #24AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.956,15 € 19.561,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
51 Position
3 Row
Solder Cup
Straight
Cable
Brand: Glenair
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)/Polyphenylene Sulfide(PPS)
Pitch: 5.08 mm
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Wire Gauge: 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8544429090
MXHTS:
85366999
ECCN:
EAR99