MWDM2L-31PSM

Glenair
654-MWDM2L31PSM
MWDM2L-31PSM

Mfr.:

Description:
D-Sub Micro-D Connectors MICR D SLDRCUP CON 31CNT SZ #26 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
373,33 € 373,33 €
339,27 € 678,54 €
318,60 € 1.593,00 €
290,33 € 7.258,25 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
31 Position
2 Row
Solder
Straight
Panel
Brand: Glenair
Contact Plating: Gold
Current Rating: 3 A
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP), Glass Filled
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99