MWDM2L-15SSB

Glenair
654-MWDM2L-15SSB
MWDM2L-15SSB

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,70 € 178,70 €
176,63 € 353,26 €
174,87 € 874,35 €
173,13 € 1.731,30 €
170,02 € 4.250,50 €
168,39 € 8.419,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
15 Position
2 Row
Solder Cup
Straight
Panel
Brand: Glenair
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 11,241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99