MWDM2L-15P-6E5-18B

Glenair
654-MWDM2L15P6E518B
MWDM2L-15P-6E5-18B

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
556,18 € 556,18 €
450,36 € 900,72 €
445,88 € 2.229,40 €
257,05 € 2.570,50 €
253,46 € 6.336,50 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
2 Row
Crimp
Straight
Wire
Brand: Glenair
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: MWDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.