MWDM1L-100S-6K7-24S

Glenair
654-MWDM1L100S6K724S
MWDM1L-100S-6K7-24S

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.528,49 € 15.284,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS: N
100 Position
2 Row
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8544429090
MXHTS:
85366999
ECCN:
EAR99