MWDL-9PSS

Glenair
654-MWDL9PSS
MWDL-9PSS

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PLSTC CONN 9 CNT PIN #26AWG STD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,29 € 1.742,90 €
135,59 € 3.389,75 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
9 Position
2 Row
Solder Cup
Straight
Panel
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99