MS25043-36D

Glenair
654-MS25043-36D
MS25043-36D

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories DUST CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,66 € 311,66 €
215,36 € 2.153,60 €
205,07 € 5.126,75 €
192,69 € 9.634,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS: N
REACH - SVHC:
MIL-DTL-5015
Accessories
Receptacle Cover
MS
Shell Size 36 Connectors
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

MIL-DTL-5015 Protective Plug & Receptacle Covers

Glenair Protective Plug and Receptacle Covers are available for almost all threaded MIL-DTL-5015 circular connectors. These covers are fully compliant with the MIL-DTL-5015 specification and come in 8D to 48D shell sizes.Glenair Protective Plug and Receptacle Covers are ideally suited for severe environments such as geophysical exploration, mining and other settings where resistance to extreme temperatures, salt spray and caustic chemicals is a critical requirement.