MLDM2L-9P-4K7-24S1

Glenair
631-MLDM2L9P4K724S1
MLDM2L-9P-4K7-24S1

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
85 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,60 € 3.196,00 €
248,63 € 6.215,75 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
9 Position
2 Row
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: MLDM Low Profile IWT
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 35,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99