MLDM2L-51-2SSB

Glenair
631-MLDM2L-51-2SSB
MLDM2L-51-2SSB

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
93 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
668,43 € 6.684,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
51 Position
2 Row
Solder Cup
Straight
Through Hole
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: MLDM Low Profile
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99