MLDM2L-21PSB

Glenair
631-MLDM2L-21PSB
MLDM2L-21PSB

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
316,18 € 316,18 €
316,13 € 632,26 €
316,07 € 1.580,35 €
265,57 € 2.655,70 €
245,93 € 6.148,25 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
21 Position
2 Row
Brand: Glenair
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: MLDM Low Profile
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: GLEMLDM2L-21PSB
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.