M85049/85-12W02

Glenair
654-M85049/85-12W02
M85049/85-12W02

Mfr.:

Description:
Circular MIL Spec Backshells SHIELD TERMINATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
103 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,43 € 288,43 €
217,22 € 2.172,20 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Backshells
RoHS: N
REACH - SVHC:
MIL-DTL-38999 I, II
Band Lock Adapters
Straight
12
Olive Drab Cadmium over Electroless Nickel
Aluminum Alloy
AS85049
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Qualification: EREL
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 19,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99