M85049/1815N03

Glenair
631-M85049/1815N03
M85049/1815N03

Mfr.:

Description:
Circular MIL Spec Backshells Straight Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
608,23 € 608,23 €
453,84 € 4.538,40 €
452,59 € 11.314,75 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Backshells
RoHS:  
MIL-DTL-38999 III, IV
Environmental EMI/RFI Backshells
Straight
15
Electroless Nickel
Aluminum Alloy
AS85049
Brand: Glenair
Mating Style: Rotatable Coupling
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Qualification: EREL
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.