M83513/03-F14P

Glenair
654-M8351303F14P
M83513/03-F14P

Mfr.:

Description:
D-Sub Mil Spec Connectors MICRO DCON PIN 37CNT 72"TEFLON WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.547,26 € 15.472,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Male
37 Position
2 Row
Crimp
Straight
Gold
Panel
F
M83513
Brand: Glenair
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Insulation: Insulated
Insulation Material: PTFE
Product Type: D-Sub MIL Spec Connectors
Shell Material: Stainless Steel
Shell Plating: Passivated Steel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QPL Micro-D MIL-DTL-83513 Connectors & Hardware

Glenair QPL Micro-D MIL-DTL-83513 Connectors and Hardware offer outstanding mating performance, durability, and minimal contact resistance. Micro-D Connectors feature high-density micro TwistPin contacts set on 0.050 centers in arrangements from 9 to 130 contacts. They are available with insulated or uninsulated wire, PCB, solder cup, and flex terminations. Glenair Micro-D MIL-DTL-83513 Connectors provide an ideal solution to meet high-performance requirements, including high temperature and hermetic applications. 

FEATURED PRODUCTS
GLENAIR