961-007-T-R-3

Glenair
631-961TR3
961-007-T-R-3

Mfr.:

Description:
Multi-Conductor Cables BULK CABLE - BULK CABLE

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Multi-Conductor Cables
Shielded
15 Conductor
1 ft
16 AWG
8.46 mm (0.333 in)
Orange
Tinned Copper
7 x 36
3 kVAC
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080

FEATURED PRODUCTS
GLENAIR