961-004-T-R-9

Glenair
631-961-004-T-R-9
961-004-T-R-9

Mfr.:

Description:
Multi-Conductor Cables COMMERCIAL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,02 € 26,02 €
22,69 € 45,38 €
10 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Multi-Conductor Cables
Unshielded
15 Conductor
1 ft
16 AWG
3.23 mm (0.127 in)
White
Tinned Copper
7 x 36
2 kVAC, 2.8 kVDC
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR