806-012-ZL14-39SBA

Glenair
631-806012ZL1439SBA
806-012-ZL14-39SBA

Mfr.:

Description:
Circular MIL Spec Connector 6+ start 3 wks AOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.976,14 € 1.976,14 €
1.855,88 € 3.711,76 €
1.740,32 € 8.701,60 €
10 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
Socket (Female)
Plugs
14
Straight
Crimp
Cable
5 A, 7.5 A
Gold
Copper Alloy
806-012
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99