801-007-16M6-1PC

Glenair
631-801-007-16M6-1PC
801-007-16M6-1PC

Mfr.:

Description:
Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
467,44 € 467,44 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
1 Position
Pin (Male)
06-01
Plugs
6
Straight
MIL-DTL-38999
Crimp
Cable
13 A
Gold
Copper Alloy
801
Brand: Glenair
Mating Style: Anti Decoupling Spring
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.