800-012-02M8-13PN

Glenair
654-80001202M813PN
800-012-02M8-13PN

Mfr.:

Description:
Circular MIL Spec Connector MM UN MATING PCB SQ FL PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,19 € 418,19 €
418,18 € 836,36 €
395,50 € 3.955,00 €
391,51 € 9.787,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS:  
13 Position
Pin (Male)
08-13
Receptacles
8
Wall Mount
MIL-DTL-38999
Solder Cup
Panel
5 A
Gold
Copper Alloy
800
Brand: Glenair
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Mighty Mouse
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.