790-024PH-66MS

Glenair
654-790024PH66MS
790-024PH-66MS

Mfr.:

Description:
D-Sub Micro-D Connectors CBL REC W/PIN CONT 66CONT #23AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
925,61 € 925,61 €
925,51 € 1.851,02 €
925,43 € 4.627,15 €
925,35 € 9.253,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
Male
66 Position
4 Row
Crimp
Straight
Cable
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99