770-006S101W1

Glenair
631-770S101W1
770-006S101W1

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps SHRINK BOOTS - SHAPE MEMORY PRODUCTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,43 € 774,30 €
60,24 € 1.506,00 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Heat Shrink Cable Boots & End Caps
Straight Boot, Long Tail
Elastomer
Black
101.6 mm (4 in)
15.7 mm (0.618 in)
1 in, 1 out
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Cable Mount
Product Type: Heat Shrink Cable Boots & End Caps
Series: 77-006
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR