770-003B306W2

Glenair
631-770003B306W2
770-003B306W2

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps SHRINK BOOTS - SHAPE MEMORY PRODUCTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,43 € 1.224,30 €
95,24 € 2.381,00 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Heat Shrink Cable Boots & End Caps
Boot, 45 Deg
Polyolefin (PO)
Black
1 in, 1 out
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Cable Mount
Product Type: Heat Shrink Cable Boots & End Caps
Series: 770-003
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
8538908180

FEATURED PRODUCTS
GLENAIR