620MS064M07

Glenair
654-620MS064M07
620MS064M07

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,50 € 312,50 €
261,69 € 523,38 €
227,82 € 1.139,10 €
181,94 € 1.819,40 €
165,79 € 4.144,75 €

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Strain Reliefs
7
Direct Coupling
Aluminum
Straight
Brand: Glenair
Cable Diameter: 0.23 in
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 18,607 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.