507-178M10016KH

Glenair
631-507-178M10016KH
507-178M10016KH

Mfr.:

Description:
D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.015,78 € 2.015,78 €
2.015,20 € 4.030,40 €
5 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Backshells
Banding Backshell
100
Top Entry
1 Entry
Aluminum Alloy
Nickel
100 Position
Brand: Glenair
Product Type: D-Sub Backshells
Series: 507-178
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 30,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GLENAIR