280-018P3H44MENL

Glenair
631-280018P3H44MENL
280-018P3H44MENL

Mfr.:

Description:
D-Sub High Density Connectors 11+ start 8 wks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.107,35 € 11.073,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Male
Crimp
Straight
Gold
280-018P
IP67
Brand: Glenair
Filtered: Unfiltered
Mounting Style: Flange
Product Type: High Density D-Sub Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Shell Size: 3
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: HiPer-D
Voltage Rating: 1 kVAC
Unit Weight: 51,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.